Die Cut Polyester (PET) 3.937" W x 2.874" L (100.00mm x 73.00mm) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0817138

DigiKey Part Number
277-12615-ND
Manufacturer
Manufacturer Product Number
0817138
Description
LABELS FOR THERMAL TRANS PRINTER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) 3.937" W x 2.874" L (100.00mm x 73.00mm) Yellow
Datasheet
 Datasheet
EDA/CAD Models
0817138 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Background
Yellow
Manufacturer
Phoenix Contact
Length
3.937" (100.00mm)
Series
Width
2.874" (73.00mm)
Packaging
300 per Roll
Material - Body
Polyester (PET)
Part Status
Active
For Use With/Related Products
Thermal Transfer Printer
Label Type
Die Cut
Material
Polyester
Printer Name
5145384, 5146477
Label Size
3.937" W x 2.874" L (100.00mm x 73.00mm)
Applications
Device Marker
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
300 per Roll
QuantityUnit PriceExt Price
1173,16000 €173,16 €
Manufacturers Standard Package
Unit Price without VAT:173,16000 €
Unit Price with VAT:206,06040 €