White Standard Label 3.94" x 2.87" (100.0mm x 73.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0817125

DigiKey Part Number
277-7488-ND
Manufacturer
Manufacturer Product Number
0817125
Description
LABEL STANDARD 3.94" X 2.87" WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Standard Label 3.94" x 2.87" (100.0mm x 73.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0817125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Standard
Label Size
3.94" x 2.87" (100.0mm x 73.0mm)
Color
White
Material
Polyester
For Use With/Related Products
Thermomark Printer
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,02000 €64,02 €
Manufacturers Standard Package
Unit Price without VAT:64,02000 €
Unit Price with VAT:76,18380 €