Die Cut Polyester (PET) 3.937" W x 2.874" L (100.00mm x 73.00mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0817112

DigiKey Part Number
277-12614-ND
Manufacturer
Manufacturer Product Number
0817112
Description
LABELS FOR THERMAL TRANS PRINTER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) 3.937" W x 2.874" L (100.00mm x 73.00mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
0817112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
300 per Roll
Part Status
Active
Label Type
Die Cut
Printer Name
5145384, 5146477
Applications
Device Marker
Color - Background
Silver
Length
3.937" (100.00mm)
Width
2.874" (73.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
Thermal Transfer Printer
Material
Polyester
Label Size
3.937" W x 2.874" L (100.00mm x 73.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
300 per Roll
QuantityUnit PriceExt Price
1106,38000 €106,38 €
Manufacturers Standard Package
Unit Price without VAT:106,38000 €
Unit Price with VAT:126,59220 €