
0817073 | |
|---|---|
DigiKey Part Number | 277-16962-ND |
Manufacturer | |
Manufacturer Product Number | 0817073 |
Description | LABELS FOR THERMAL TRANS PRINTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 2.756" W x 1.260" L (70.00mm x 32.00mm) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0817073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 1000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5145384, 5146477 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 2.756" (70.00mm) | |
Width | 1.260" (32.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 2.756" W x 1.260" L (70.00mm x 32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,27000 € | 118,27 € |
| Unit Price without VAT: | 118,27000 € |
|---|---|
| Unit Price with VAT: | 140,74130 € |

