
0817028 | |
|---|---|
DigiKey Part Number | 277-5634-ND |
Manufacturer | |
Manufacturer Product Number | 0817028 |
Description | UNPRINT MARKER LABEL 1000 PIECE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 2.01" x 0.98" (51mm x 25mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0817028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 1000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 0804501, 0804663, 1085260, 5145384 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 2.008" (51.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 2.01" x 0.98" (51mm x 25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,91000 € | 69,91 € |
| Unit Price without VAT: | 69,91000 € |
|---|---|
| Unit Price with VAT: | 83,19290 € |


