
0816919 | |
|---|---|
DigiKey Part Number | 0816919-ND |
Manufacturer | |
Manufacturer Product Number | 0816919 |
Description | LABELS FOR THERMAL TRANS PRINTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Self Adhesive 1.043" W x 1.043" L (26.50mm x 26.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0816919 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 1000 per Roll | |
Part Status | Active | |
Label Type | Self Adhesive | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.043" W x 1.043" L (26.50mm x 26.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,04000 € | 70,04 € |
| Unit Price without VAT: | 70,04000 € |
|---|---|
| Unit Price with VAT: | 83,34760 € |

