
0816906 | |
|---|---|
DigiKey Part Number | 0816906-ND |
Manufacturer | |
Manufacturer Product Number | 0816906 |
Description | LABEL ROLL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0816906 Models |
Category | Applications General |
Manufacturer Phoenix Contact | Color - Background Silver |
Series | Length 1.043" (26.50mm) |
Packaging Bulk | Width 0.728" (18.50mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,74000 € | 124,74 € |
| Unit Price without VAT: | 124,74000 € |
|---|---|
| Unit Price with VAT: | 148,44060 € |

