
0816896 | |
|---|---|
DigiKey Part Number | 0816896-ND |
Manufacturer | |
Manufacturer Product Number | 0816896 |
Description | UNPRINT MARKER LABEL 2500 PIECE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.04" x 0.69" (26.5mm x 17.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0816896 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 2500 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.04" x 0.69" (26.5mm x 17.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,80000 € | 78,80 € |
| Unit Price without VAT: | 78,80000 € |
|---|---|
| Unit Price with VAT: | 93,77200 € |

