Die Cut Polyester (PET) 1.04" x 0.47" (26.5mm x 12mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0816854

DigiKey Part Number
277-5708-ND
Manufacturer
Manufacturer Product Number
0816854
Description
UNPRINT MARKER LABEL 2500 PIECE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) 1.04" x 0.47" (26.5mm x 12mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
0816854 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Background
Silver
Manufacturer
Phoenix Contact
Length
1.043" (26.50mm)
Series
Width
0.472" (12.00mm)
Packaging
2500 per Roll
Material - Body
Polyester (PET)
Part Status
Active
For Use With/Related Products
Thermal Transfer Printer
Label Type
Die Cut
Material
Polyester
Printer Name
5145384, 5146477
Label Size
1.04" x 0.47" (26.5mm x 12mm)
Applications
Device Marker
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
2500 per Roll
QuantityUnit PriceExt Price
1124,07000 €124,07 €
Manufacturers Standard Package
Unit Price without VAT:124,07000 €
Unit Price with VAT:147,64330 €