
0816838 | |
|---|---|
DigiKey Part Number | 277-16392-ND |
Manufacturer | |
Manufacturer Product Number | 0816838 |
Description | LABELS FOR THERMAL TRANS PRINTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 1.000" W x 0.500" L (25.40mm x 12.70mm) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0816838 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 2500 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5145384, 5146477 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.000" W x 0.500" L (25.40mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,82000 € | 72,82 € |
| Unit Price without VAT: | 72,82000 € |
|---|---|
| Unit Price with VAT: | 86,65580 € |

