
0816825 | |
|---|---|
DigiKey Part Number | 277-5464-ND |
Manufacturer | |
Manufacturer Product Number | 0816825 |
Description | UNPRINT MARKER LABEL 2500 PIECE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 1.00" x 0.50" (25.4mm x 12.7mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0816825 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 2500 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 0804501, 0804663, 1085260, 5145384 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.00" x 0.50" (25.4mm x 12.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,06000 € | 57,06 € |
| Unit Price without VAT: | 57,06000 € |
|---|---|
| Unit Price with VAT: | 67,90140 € |


