
0816731 | |
|---|---|
DigiKey Part Number | 0816731-ND |
Manufacturer | |
Manufacturer Product Number | 0816731 |
Description | LABELS FOR THERMAL TRANS PRINTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Self Adhesive 0.630" W x 0.276" L (16.00mm x 7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0816731 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Self Adhesive | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 0.630" W x 0.276" L (16.00mm x 7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,15000 € | 130,15 € |
| Unit Price without VAT: | 130,15000 € |
|---|---|
| Unit Price with VAT: | 154,87850 € |

