
0816676 | |
|---|---|
DigiKey Part Number | 0816676-ND |
Manufacturer | |
Manufacturer Product Number | 0816676 |
Description | LABELS FOR THERMAL TRANS PRINTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Self Adhesive 0.394" W x 0.276" L (10.00mm x 7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0816676 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Self Adhesive | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 0.394" W x 0.276" L (10.00mm x 7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,59000 € | 113,59 € |
| Unit Price without VAT: | 113,59000 € |
|---|---|
| Unit Price with VAT: | 135,17210 € |

