
0816430 | |
|---|---|
DigiKey Part Number | 277-5528-ND |
Manufacturer | |
Manufacturer Product Number | 0816430 |
Description | MARKER LABELS 1 ROLL=1000 STRIPS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 0816430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,98000 € | 901,98 € |
| Unit Price without VAT: | 901,98000 € |
|---|---|
| Unit Price with VAT: | 1.073,35620 € |

