
0816375 | |
|---|---|
DigiKey Part Number | 0816375-ND |
Manufacturer | |
Manufacturer Product Number | 0816375 |
Description | MARKER LABELS 1 ROLL=1000 STRIPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 0816375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Blank | |
Pitch | 0.157" (4.00mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.139,32000 € | 1.139,32 € |
| Unit Price without VAT: | 1.139,32000 € |
|---|---|
| Unit Price with VAT: | 1.355,79080 € |

