
0816317 | |
|---|---|
DigiKey Part Number | 0816317-ND |
Manufacturer | |
Manufacturer Product Number | 0816317 |
Description | LABEL HEAT SHRINKABLE YLW 1000PC |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.35" x 0.49" (9.0mm x 12.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.35" x 0.49" (9.0mm x 12.5mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |

