
0816281 | |
|---|---|
DigiKey Part Number | 277-5597-ND |
Manufacturer | |
Manufacturer Product Number | 0816281 |
Description | WIRE MARKR CBL TIE 4.2MMX29.3MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.17" W x 1.15" L (4.2mm x 29.3mm) White Polyester |
Datasheet | Datasheet |
EDA/CAD Models | 0816281 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.17" W x 1.15" L (4.2mm x 29.3mm) | |
Cable Diameter | 0.039" ~ 0.094" (1.00mm ~ 2.40mm) | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,93000 € | 371,93 € |
| Unit Price without VAT: | 371,93000 € |
|---|---|
| Unit Price with VAT: | 442,59670 € |


