
0816278 | |
|---|---|
DigiKey Part Number | 277-5681-ND |
Manufacturer | |
Manufacturer Product Number | 0816278 |
Description | CABLE TIE CABLE MARKERS 4000PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Polyester |
Datasheet | Datasheet |
EDA/CAD Models | 0816278 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
Material | Polyester | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,87000 € | 900,87 € |
| Unit Price without VAT: | 900,87000 € |
|---|---|
| Unit Price with VAT: | 1.072,03530 € |

