
0816235 | |
|---|---|
DigiKey Part Number | 0816235-ND |
Manufacturer | |
Manufacturer Product Number | 0816235 |
Description | INSERT STRIP THERMAL TRANS PRINT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blank Standard 0.157" W x 0.394" L (4.00mm x 10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0816235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Blank Standard | |
For Use With/Related Products | Laser Printer | |
Material | Polyester | |
Label Size | 0.157" W x 0.394" L (4.00mm x 10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,50000 € | 465,50 € |
| Unit Price without VAT: | 465,50000 € |
|---|---|
| Unit Price with VAT: | 553,94500 € |

