Self Adhesive 2.756" W x 1.260" L (70.00mm x 32.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0816197

DigiKey Part Number
0816197-ND
Manufacturer
Manufacturer Product Number
0816197
Description
LABEL ROLL WHITE UNLABELED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Self Adhesive 2.756" W x 1.260" L (70.00mm x 32.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0816197 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
3000 per Roll
Part Status
Active
Label Type
Self Adhesive
For Use With/Related Products
Thermal Transfer Printer
Material
Polyester
Label Size
2.756" W x 1.260" L (70.00mm x 32.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
3000 per Roll
QuantityUnit PriceExt Price
1216,05000 €216,05 €
Manufacturers Standard Package
Unit Price without VAT:216,05000 €
Unit Price with VAT:257,09950 €