Self Adhesive 2.000" W x 1.000" L (50.80mm x 25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0816184

DigiKey Part Number
0816184-ND
Manufacturer
Manufacturer Product Number
0816184
Description
LABEL ROLL WHITE UNLABELED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Self Adhesive 2.000" W x 1.000" L (50.80mm x 25.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0816184 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
3000 per Roll
Part Status
Active
Label Type
Self Adhesive
For Use With/Related Products
Thermal Transfer Printer
Material
Polyester
Label Size
2.000" W x 1.000" L (50.80mm x 25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
3000 per Roll
QuantityUnit PriceExt Price
1135,57000 €135,57 €
Manufacturers Standard Package
Unit Price without VAT:135,57000 €
Unit Price with VAT:161,32830 €