
0816168 | |
|---|---|
DigiKey Part Number | 0816168-ND |
Manufacturer | |
Manufacturer Product Number | 0816168 |
Description | LABEL ROLL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | - | |
Printer Name | - | |
Applications | General | |
Color - Background | - | |
Length | 1.181" (30.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - |


