
0816126 | |
|---|---|
DigiKey Part Number | 0816126-ND |
Manufacturer | |
Manufacturer Product Number | 0816126 |
Description | LABEL ROLL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0816126 Models |
Category | Applications General |
Manufacturer Phoenix Contact | Color - Background Yellow |
Series | Length 0.650" (16.50mm) |
Packaging Bulk | Width 0.197" (5.00mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,69000 € | 103,69 € |
| Unit Price without VAT: | 103,69000 € |
|---|---|
| Unit Price with VAT: | 123,39110 € |

