
0815745 | |
|---|---|
DigiKey Part Number | 0815745-ND |
Manufacturer | |
Manufacturer Product Number | 0815745 |
Description | LABELS THERMAL TRANSFER PRINTERS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Transfer 2.008" W x 0.492" L (51.00mm x 12.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0815745 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 1000 per Roll | |
Part Status | Active | |
Label Type | Thermal Transfer | |
For Use With/Related Products | User Defined | |
Material | Polyester | |
Label Size | 2.008" W x 0.492" L (51.00mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,62000 € | 142,62 € |
| Unit Price without VAT: | 142,62000 € |
|---|---|
| Unit Price with VAT: | 169,71780 € |

