Die Cut Polyester (PET) 1.575" W x 0.591" L (40.00mm x 15.00mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0815729

DigiKey Part Number
277-12605-ND
Manufacturer
Manufacturer Product Number
0815729
Description
LABELS THERMAL TRANSFER PRINTERS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) 1.575" W x 0.591" L (40.00mm x 15.00mm) White
Datasheet
 Datasheet
EDA/CAD Models
0815729 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Background
White
Manufacturer
Phoenix Contact
Length
1.575" (40.00mm)
Series
Width
0.591" (15.00mm)
Packaging
2500 per Roll
Material - Body
Polyester (PET)
Part Status
Active
For Use With/Related Products
Thermal Transfer Printer
Label Type
Die Cut
Material
Polyester
Printer Name
5145384, 5146231, 5146257, 5146477, 5146723
Label Size
1.575" W x 0.591" L (40.00mm x 15.00mm)
Applications
Device Marker
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
2500 per Roll
QuantityUnit PriceExt Price
1117,82000 €117,82 €
Manufacturers Standard Package
Unit Price without VAT:117,82000 €
Unit Price with VAT:140,20580 €