
0815693 | |
|---|---|
DigiKey Part Number | 0815693-ND |
Manufacturer | |
Manufacturer Product Number | 0815693 |
Description | LABEL ROLL |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Green | |
Length | 1.043" (26.50mm) | |
Width | 0.689" (17.50mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |

