
0815596 | |
|---|---|
DigiKey Part Number | 0815596-ND |
Manufacturer | |
Manufacturer Product Number | 0815596 |
Description | LABEL ROLL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0815596 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | - | |
Applications | General | |
Color - Background | White | |
Length | 131' (40m) | |
Width | 4.331" (110.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,32000 € | 352,32 € |
| Unit Price without VAT: | 352,32000 € |
|---|---|
| Unit Price with VAT: | 419,26080 € |

