
0815282 | |
|---|---|
DigiKey Part Number | 0815282-ND |
Manufacturer | |
Manufacturer Product Number | 0815282 |
Description | LABEL ID/RATINGS 1.77"X0.55" WHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Plastic 1.77" L x 0.55" W (45.0mm x 14.0mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0815282 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | 5144615, 5145546 | |
Applications | - | |
Color - Background | White | |
Length | 0.551" (14.00mm) | |
Width | 1.772" (45.00mm) | |
Location | - | |
Material - Body | Plastic | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 1.77" L x 0.55" W (45.0mm x 14.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,80000 € | 86,80 € |
| Unit Price without VAT: | 86,80000 € |
|---|---|
| Unit Price with VAT: | 103,29200 € |

