
0814034 | |
|---|---|
DigiKey Part Number | 277-0814034-ND |
Manufacturer | |
Manufacturer Product Number | 0814034 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plastic Black Blank |
Datasheet | Datasheet |
EDA/CAD Models | 0814034 Models |
Category | For Use With/Related Products Static Sensitive |
Manufacturer Phoenix Contact | Material Plastic |
Series | Label Type Blank |
Packaging Bulk | Label Size 11.81" L x 15.75" W (300.0mm x 400.0mm) |
Part Status Active | Shelf Life 12 Months |
Color Black | Shelf Life Start Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 92,60600 € | 463,03 € |
| Unit Price without VAT: | 92,60600 € |
|---|---|
| Unit Price with VAT: | 110,20114 € |

