
0812256 | |
|---|---|
DigiKey Part Number | 0812256-ND |
Manufacturer | |
Manufacturer Product Number | 0812256 |
Description | TERM BLOCK MARKING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | - | |
Pitch | 0.244" (6.20mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 € | 13,26 € |
| Unit Price without VAT: | 13,26000 € |
|---|---|
| Unit Price with VAT: | 15,77940 € |

