
0812007 | |
|---|---|
DigiKey Part Number | 0812007-ND |
Manufacturer | |
Manufacturer Product Number | 0812007 |
Description | WIRE MARKR CBL TIE 9.6MM X 44MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.38" W x 1.73" L (9.6mm x 44.0mm) Silver Stainless Steel (SS) |
Datasheet | Datasheet |
EDA/CAD Models | 0812007 Models |
Category | Size 0.38" W x 1.73" L (9.6mm x 44.0mm) |
Manufacturer Phoenix Contact | Cable Diameter 0.039" ~ 2.480" (1.00mm ~ 63.00mm) |
Series | Legend Blank |
Packaging Bulk | Color Silver |
Part Status Active | Material Stainless Steel (SS) |
Type Wire Marker, Cable Tie | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,71560 € | 171,56 € |
| Unit Price without VAT: | 1,71560 € |
|---|---|
| Unit Price with VAT: | 2,04156 € |

