
0809502 | |
|---|---|
DigiKey Part Number | 0809502-ND |
Manufacturer | |
Manufacturer Product Number | 0809502 |
Description | INSERT STRIP FOR LASER PRINTER |
Customer Reference | |
Detailed Description | Insert Strip 1.811" W x 2.441" L (46.00mm x 62.00mm) |
Category | Label Type Insert Strip |
Manufacturer Phoenix Contact | For Use With/Related Products User Defined |
Packaging Bulk | Material Polyester Foil |
Part Status Obsolete | Label Size 1.811" W x 2.441" L (46.00mm x 62.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0800059 | Phoenix Contact | 0 | 0800059-ND | 483,58000 € | MFR Recommended |


