
0809492 | |
|---|---|
DigiKey Part Number | 0809492-ND |
Manufacturer | |
Manufacturer Product Number | 0809492 |
Description | INSERT STRIP FOR LASER PRINTER |
Customer Reference | |
Detailed Description | Insert Strip 0.394" W x 2.441" L (10.00mm x 62.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Insert Strip | |
For Use With/Related Products | Laser Printer | |
Material | Polyester Foil | |
Label Size | 0.394" W x 2.441" L (10.00mm x 62.00mm) |


