
0808820:0071 | |
|---|---|
DigiKey Part Number | 277-9738-ND |
Manufacturer | |
Manufacturer Product Number | 0808820:0071 |
Description | ZACK STRIP FLAT PRINTED VERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 4.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 71 through 80 | |
Pitch | - | |
For Use With/Related Products | 4.2mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,37800 € | 33,78 € |
| Unit Price without VAT: | 3,37800 € |
|---|---|
| Unit Price with VAT: | 4,01982 € |

