
0808671:0331 | |
---|---|
DigiKey Part Number | 0808671:0331-ND |
Manufacturer | |
Manufacturer Product Number | 0808671:0331 |
Description | ZACK STRIP FLAT PRINTED HORIZON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 331 through 340 | |
Pitch | - | |
For Use With/Related Products | 5.2mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 2,08400 € | 20,84 € |
Unit Price without VAT: | 2,08400 € |
---|---|
Unit Price with VAT: | 2,47996 € |