
0808626:0031 | |
---|---|
DigiKey Part Number | 277-7911-ND |
Manufacturer | |
Manufacturer Product Number | 0808626:0031 |
Description | ZACK STRIP 10-SECTION WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 4.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 31 through 40 | |
Pitch | - | |
For Use With/Related Products | 4.2mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,17000 € | 3,17 € |
Unit Price without VAT: | 3,17000 € |
---|---|
Unit Price with VAT: | 3,77230 € |