
0807106 | |
|---|---|
DigiKey Part Number | 0807106-ND |
Manufacturer | |
Manufacturer Product Number | 0807106 |
Description | LABEL SHEET 1 SHEET=228 LABELS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blank Standard 1.06" x 0.27" (26.8mm x 6.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0807106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 228 per Sheet | |
Part Status | Active | |
Label Type | Blank Standard | |
For Use With/Related Products | CLIPLINE Series | |
Material | Polyester | |
Label Size | 1.06" x 0.27" (26.8mm x 6.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,11400 € | 491,14 € |
| Unit Price without VAT: | 49,11400 € |
|---|---|
| Unit Price with VAT: | 58,44566 € |

