
0807096 | |
|---|---|
DigiKey Part Number | 0807096-ND |
Manufacturer | |
Manufacturer Product Number | 0807096 |
Description | LABEL SHEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0807096 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Yellow | |
Length | 0.630" (16.00mm) | |
Width | 0.236" (6.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,15500 € | 151,55 € |
| Unit Price without VAT: | 15,15500 € |
|---|---|
| Unit Price with VAT: | 18,03445 € |

