
0806961 | |
|---|---|
DigiKey Part Number | 0806961-ND |
Manufacturer | |
Manufacturer Product Number | 0806961 |
Description | LABEL ID/RATINGS 2.36"X1.18" WHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Plastic 2.36" L x 1.18" W (60.0mm x 30.0mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0806961 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | 5144615, 5145546 | |
Applications | - | |
Color - Background | White | |
Length | 1.181" (30.00mm) | |
Width | 2.362" (60.00mm) | |
Location | - | |
Material - Body | Plastic | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 2.36" L x 1.18" W (60.0mm x 30.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,73400 € | 937,34 € |
| Unit Price without VAT: | 93,73400 € |
|---|---|
| Unit Price with VAT: | 111,54346 € |

