
0806958 | |
|---|---|
DigiKey Part Number | 0806958-ND |
Manufacturer | |
Manufacturer Product Number | 0806958 |
Description | LABEL ID/RATINGS 1.02"X0.98" WHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Plastic 1.02" L x 0.98" W (26.0mm x 25.0mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0806958 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | 5144615, 5145546 | |
Applications | - | |
Color - Background | White | |
Length | 1.024" (26.00mm) | |
Width | 2.047" (52.00mm) | |
Location | - | |
Material - Body | Plastic | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 1.02" L x 0.98" W (26.0mm x 25.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 86,95500 € | 869,55 € |
| Unit Price without VAT: | 86,95500 € |
|---|---|
| Unit Price with VAT: | 103,47645 € |

