
0806916 | |
|---|---|
DigiKey Part Number | 0806916-ND |
Manufacturer | |
Manufacturer Product Number | 0806916 |
Description | LABEL ID/RATINGS 0.69"X0.47" WHT |
Customer Reference | |
Detailed Description | Butt Cut Plastic 0.69" L x 0.47" W (17.5mm x 12.0mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0806916 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Sheet | |
Part Status | Obsolete | |
Label Type | Butt Cut | |
Printer Name | 5144615, 5145546 | |
Applications | - | |
Color - Background | White | |
Length | 0.472" (12.00mm) | |
Width | 0.689" (17.50mm) | |
Location | - | |
Material - Body | Plastic | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 0.69" L x 0.47" W (17.5mm x 12.0mm) |

