Butt Cut Plastic 1.06" L x 0.71" W (27.0mm x 18.0mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0806893

DigiKey Part Number
0806893-ND
Manufacturer
Manufacturer Product Number
0806893
Description
LABEL ID/RATINGS 1.06"X0.71"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Butt Cut Plastic 1.06" L x 0.71" W (27.0mm x 18.0mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
0806893 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Background
Silver
Manufacturer
Phoenix Contact
Length
0.709" (18.00mm)
Packaging
Sheet
Width
1.063" (27.00mm)
Part Status
Active
Material - Body
Plastic
Label Type
Butt Cut
Material
Plastic
Printer Name
5144615, 5145546
Label Size
1.06" L x 0.71" W (27.0mm x 18.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
1093,30900 €933,09 €
Manufacturers Standard Package
Unit Price without VAT:93,30900 €
Unit Price with VAT:111,03771 €