
0806644 | |
|---|---|
DigiKey Part Number | 0806644-ND |
Manufacturer | |
Manufacturer Product Number | 0806644 |
Description | WIRE MARKR CBL TIE 19.1MMX88.9MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 3.50" L (19.1mm x 88.9mm) Silver Stainless Steel (SS) |
Datasheet | Datasheet |
EDA/CAD Models | 0806644 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 3.50" L (19.1mm x 88.9mm) | |
Cable Diameter | 0.039" ~ 2.480" (1.00mm ~ 63.00mm) | |
Legend | Blank | |
Color | Silver | |
Material | Stainless Steel (SS) | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,95190 € | 295,19 € |
| Unit Price without VAT: | 2,95190 € |
|---|---|
| Unit Price with VAT: | 3,51276 € |

