
0806592 | |
|---|---|
DigiKey Part Number | 277-0806592-ND |
Manufacturer | |
Manufacturer Product Number | 0806592 |
Description | GPK 610X610X0,8 |
Customer Reference | |
Detailed Description | Butt Cut Plastic Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Butt Cut | |
Printer Name | - | |
Applications | - | |
Color - Background | Silver | |
Length | 24.016" (610.00mm) | |
Width | 24.016" (610.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Plastic | |
For Use With/Related Products | - |

