
0806356 | |
|---|---|
DigiKey Part Number | 277-0806356-ND |
Manufacturer | |
Manufacturer Product Number | 0806356 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Blank |
Datasheet | Datasheet |
EDA/CAD Models | 0806356 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | Static Sensitive | |
Material | Plastic | |
Label Type | Blank | |
Label Size | 24.02" L x 24.02" W (610.0mm x 610.0mm) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,65000 € | 97,65 € |
| Unit Price without VAT: | 97,65000 € |
|---|---|
| Unit Price with VAT: | 116,20350 € |

