
0805425 | |
|---|---|
DigiKey Part Number | 277-7504-ND |
Manufacturer | |
Manufacturer Product Number | 0805425 |
Description | MARKER CARDS UNPRINTED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CMS MCP 3 Plotter |
Datasheet | Datasheet |
EDA/CAD Models | 0805425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Blank | |
Pitch | 0.244" (6.20mm) | |
For Use With/Related Products | CMS MCP 3 Plotter | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

