
0804540 | |
|---|---|
DigiKey Part Number | 277-0804540-ND |
Manufacturer | |
Manufacturer Product Number | 0804540 |
Description | EML (4XE)R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester White |
Datasheet | Datasheet |
EDA/CAD Models | 0804540 Models |
Category | Color - Background White |
Manufacturer Phoenix Contact | Length 131' (40m) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Material - Body Polyester |
Part Status Active | For Use With/Related Products Thermal Transfer Printer |
Label Type Continuous | Shelf Life 12 Months |
Printer Name Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600 | Shelf Life Start Date of Receipt |
Applications Device Marker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,43000 € | 157,43 € |
| Unit Price without VAT: | 157,43000 € |
|---|---|
| Unit Price with VAT: | 187,34170 € |

