
0804525 | |
|---|---|
DigiKey Part Number | 277-0804525-ND |
Manufacturer | |
Manufacturer Product Number | 0804525 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 0.63" W x 787.40" L (16.0mm x 20.0m); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0804525 Models |
Category | Label Type Heat Shrinkable |
Manufacturer Phoenix Contact | Label Size 0.63" W x 787.40" L (16.0mm x 20.0m); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) |
Series | Color Blue |
Packaging Bulk | Material Polyolefin (PO), Halogen Free |
Part Status Active | Operating Temperature -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,35000 € | 192,35 € |
| Unit Price without VAT: | 192,35000 € |
|---|---|
| Unit Price with VAT: | 228,89650 € |

