
0804521 | |
|---|---|
DigiKey Part Number | 277-0804521-ND |
Manufacturer | |
Manufacturer Product Number | 0804521 |
Description | SHRINK SLEEVE ROLL LABEL YLW |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Continuous Label 0.787" W x 6.56' L (20.00mm x 2.00m) |
Category | Color Yellow |
Manufacturer Phoenix Contact | Material Polyolefin (PO), Halogen Free |
Packaging Spool | For Use With/Related Products Thermomark Printer |
Part Status Obsolete | Operating Temperature -30°C ~ 105°C |
Label Type Heat Shrinkable, Continuous | Base Product Number |
Label Size 0.787" W x 6.56' L (20.00mm x 2.00m) |

