Similar



0804499 | |
|---|---|
DigiKey Part Number | 0804499-ND |
Manufacturer | |
Manufacturer Product Number | 0804499 |
Description | MARKING PLOTTER 480MMX155MM SILV |
Customer Reference | |
Detailed Description | Desktop Plotter 240VAC, USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Plotter | |
Style | Labels, Markers | |
Specifications | 240VAC, USB 2.0 | |
Includes | - | |
Weight | - |



